KSC442G 70SH LFS PF
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K KSC442G 70SH LFS PF](https://www.rutronik24.com/pim/direct/ck/medium/ck-ksc442g70shlfspf.jpg)
image shown is a representation only
Description:
6.2x6.2x5.2mm SMT/G 4N
Supplier:
C&K
Matchcode:
KSC442G70SHLFSPF
Rutronik No.:
SWITCH10683
Unit Pack:
1000
MOQ:
14000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 4 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 4.0 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H5,2 mm
- Actuator size
- 2.6 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.