KSC2 TE 01J LFS
image shown is a representation only
Description:
6,3x6,2x2,9mm J-Bend1,6N AG
Supplier:
C&K
Matchcode:
KSC2TE01JLFS
Rutronik No.:
SWITCH11104
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 1,6N N
- Ground
- NO Y/N
- Sealing
- IP67
- Plating
- AG
- Illuminated
- NO Y/N
- Dimension
- 6,3x6,2 mm
- Total high/long
- H2,9 mm
- Actuator size
- 3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 10000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.