KSA0V331LFTR
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K KSA0V331LFTR](https://www.rutronik24.com/pim/direct/ck/medium/ck-ksa0v331lftr.jpg)
image shown is a representation only
Description:
TACT Vertical 1,3N THT SPST-NO
Supplier:
C&K
Matchcode:
KSA0V331LFTR
Rutronik No.:
SWITCH10744
Unit Pack:
2500
MOQ:
10000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 1.3 N
- Ground
- No Y/N
- Sealing
- IP60
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 5.1 mm
- Illuminated
- No Y/N
- Dimension
- 8x8 mm
- Total high/long
- H5,8 mm
- Actuator size
- 3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.