KM1202A08BE
Description:
PUSH RA PC thru-hole Ag Epoxy
Supplier:
C&K
Matchcode:
KM1202A08BE
Rutronik No.:
SWITCH12050
Unit Pack:
80
MOQ:
160
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPDT
- Switch function
- right
- Mounting
- No
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- 3.1 mm
- Pitch
- Ag mm
- Cap included
- No Y/N
- Button version
- Round
- Automotive
- NO
- Operating life
- 10000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.