K12GO BK 1.5 6/12N
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K K12GO BK 1.5 6/12N](https://www.rutronik24.com/pim/direct/ck/medium/ck-k12gobk1.5612n.jpg)
image shown is a representation only
Description:
PUSH TWIN 6-12N
Supplier:
C&K
Matchcode:
K12GOBK15612N
Rutronik No.:
SWITCH7294
Unit Pack:
250
MOQ:
2500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- 2xSPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- Dia:9,8 mm
- Pitch
- 2.5 mm
- Cap included
- Yes Y/N
- Illuminated
- NO Y/N
- Dimension
- Dia:12,0 mm
- Total high/long
- H14,5 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.