GP12MCBE
image shown is a representation only
Description:
SPDT ON-MOM THT Rightangle
Supplier:
C&K
Matchcode:
GP12MCBE
Rutronik No.:
SWITCH8929
Unit Pack:
200
MOQ:
200
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- On-Mom
- Model Construct
- Rightangle
- Mounting
- PCB
- Sealing
- IP57
- max.I / Switch
- 400 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- Dia:1,3 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 5,4x4,5 mm
- Total high/long
- L9,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 40000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.