FSB/BLK (F1501)
image shown is a representation only
Description:
CAP BLACK FOR F series, square
Supplier:
C&K
Matchcode:
F1501
Rutronik No.:
SWITCH11600
Unit Pack:
1
MOQ:
2000
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- CAP
- Length
- 14.7 mm
- Width
- 7.4 mm
- Height
- 11 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.