ET05M3D1AVBE
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K ET05M3D1AVBE](https://www.rutronik24.com/pim/supplier/ck/medium/ck-et05m3d1avbe.jpg)
image shown is a representation only
Description:
TOGGLE MOM-OFF-MOM RA THT
Supplier:
C&K
Matchcode:
ET05M3D1AVBE
Rutronik No.:
SWITCH11176
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- MOM-OFF-MO
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- IP57
- max.Volt/Switch
- 48 AC V
- Operating life
- 60000 cycles
- Dimension
- 8,1x5,1 mm
- Total high/long
- H19,5 mm
- Actuator size
- 6.1 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 40 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.