EP11SD1AVBE
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K EP11SD1AVBE](https://www.rutronik24.com/pim/direct/ck/medium/ck-ep11sd1avbe.jpg)
image shown is a representation only
Description:
SPST OFF-MOM THT rightangle AV
Supplier:
C&K
Matchcode:
EP11SD1AVBE
Rutronik No.:
SWITCH7521
Unit Pack:
1440
MOQ:
1440
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- Off-Mom
- Model Construct
- Rightangle
- Mounting
- PCB
- Sealing
- IP57
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- 5.5 mm
- Pitch
- 5.1 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 8,1x6,2 mm
- Total high/long
- L14,6 mm
- Button version
- Round
- Plating
- Au
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.