ELUMOATHQC22
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K ELUMOATHQC22](https://www.rutronik24.com/pim/direct/ck/medium/ck-elumoathqc22.jpg)
image shown is a representation only
Description:
Elum series Off-Mom 2,5N ill.re
Supplier:
C&K
Matchcode:
ELUMOATHQC22
Rutronik No.:
SWITCH8769
Unit Pack:
60
MOQ:
180
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPDT
- Switch function
- OFF-MOM
- Model Construct
- Rightangle
- Mounting
- PCB
- Sealing
- IP00
- max.I / Switch
- 250 mA
- max.Volt/Switch
- 50 DC V
- Operating temp.
- -40 to 80 °C
- Actuator size
- 5x4 mm
- Cap included
- Yes Y/N
- Illuminated
- Yes Y/N
- Dimension
- 11,4x6,1 mm
- Total high/long
- L28,2 mm
- Button version
- Square
- Plating
- Ag
- Automotive
- NO
- Operating life
- 30000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.