EDGSC1 LFG
image shown is a representation only
Description:
Dome 11,3x11,3mm 2,4N
Supplier:
C&K
Matchcode:
EDGSC1LFG
Rutronik No.:
SWITCH7982
Unit Pack:
2500
MOQ:
2500
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2.4 N
- Ground
- NO Y/N
- Sealing
- IP67
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 100 DC V
- Operating temp.
- -55 to 85 °C
- Plating
- AG
- Illuminated
- NO Y/N
- Dimension
- 11,3x11,3 mm
- Total high/long
- H1,2 mm
- Actuator size
- 0 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.