E125SD1V3BE


image shown is a representation only
Description:
SPDT ON-MOM V-bracket THT
Supplier:
C&K
Matchcode:
E125SD1V3BE
Rutronik No.:
SWITCH9337
Unit Pack:
40
MOQ:
40
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- STRAIGHT
- Mounting
- PCB
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -30 to 75 °C
- Actuator size
- Dia3,1 mm
- Pitch
- 2.5 mm
- Cap included
- NO Y/N
- Illuminated
- NO Y/N
- Dimension
- 12,7x6,6 mm
- Total high/long
- H22,4 mm
- Button version
- ROUND
- Plating
- Au
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.