DS2D6CQ1
image shown is a representation only
Description:
Interlock DPDT 4,8x0,5 white
Supplier:
C&K
Matchcode:
DS2D6CQ1
Rutronik No.:
SWITCH10369
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- DPDT
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Pin
- Operating force
- 5.6 N
- Ground
- No Y/N
- max.I /Switch
- 10000 mA
- Operating temp.
- -40 to 85 °C
- Height
- 24.6 mm
- Length
- 39.90 mm
- Width
- 17.3 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.