DA102J12S202DQF


image shown is a representation only
Description:
ROCKER 1P ON-OFF THT SNAP AG
Supplier:
C&K
Matchcode:
DA102J12S202DQF
Rutronik No.:
SWITCH8376
Unit Pack:
100
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 21x15 mm
- Total high/long
- H13,8 mm
- Operating temp.
- -20 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 10000 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.