CRE10RRDM1A
image shown is a representation only
Description:
ROTARY 10x10mm Coded 10pos THT RA
Supplier:
C&K
Matchcode:
CRE10RRDM1A
Rutronik No.:
SWITCH11716
Unit Pack:
50
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Rightangle
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 150 mA
- Width
- 10 mm
- Operating temp.
- -40 to 85 °C
- Height
- 10 mm
- Length
- 11.5 mm
- Operating life
- 10000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 42 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- South Korea
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.