BD06


image shown is a representation only
Description:
DIP 6POLES THT TOP ACTUATOR
Supplier:
C&K
Matchcode:
BD06
Rutronik No.:
SWITCH8598
Unit Pack:
30
MOQ:
1260
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of positions
- 6
- Model construct
- TOP
- Actuator
- RAISED
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- max.Volt/Switch
- 25 DC V
- Operating life
- 10000 cycles
- Plating
- Au
- Height
- 7.6 mm
- Length
- 17.3 mm
- Width
- 9.7 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.