ATS2D3G NC LFG
image shown is a representation only
Description:
Detect 6x3,8x3,2mm 2N AU SMT
Supplier:
C&K
Matchcode:
ATS2D3GNCLFG
Rutronik No.:
SWITCH10921
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NC
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 2 N
- Ground
- No Y/N
- max.I /Switch
- 10 mA
- Plating
- AU
- Operating temp.
- -40 to 125 °C
- Height
- 3.2 mm
- Length
- 6 mm
- Width
- 3.8 mm
- Operating life
- 5000 cycles
- Automotive
- NO
- max.Volt/Switch
- 32 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.