ASKHF3A04AY
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K ASKHF3A04AY](https://www.rutronik24.com/pim/supplier/ck/medium/ck-askhf3a04ay.jpg)
image shown is a representation only
Description:
Snap-Acting SPST 5,6N 25A 250VA
Supplier:
C&K
Matchcode:
ASKHF3A04AY
Rutronik No.:
SWITCH9466
Unit Pack:
119
MOQ:
119
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Mounting
- Panel
- Actuator
- LEVER-Ro
- Operating force
- 5.7 N
- max.I /Switch
- 25000 mA
- Plating
- Ag
- Operating temp.
- -55 to 85 °C
- Height
- 16.3 mm
- Length
- 46.0 mm
- Width
- 16.3 mm
- Operating life
- 75000 cycles
- Automotive
- CERTIFICAT
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.