8531SZQE2


image shown is a representation only
Description:
PUSH SPST OFF-MOM Solderlug
Supplier:
C&K
Matchcode:
8531SZQE2
Rutronik No.:
SWITCH8209
Unit Pack:
120
MOQ:
120
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- Panel
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 120 AC V
- Operating temp.
- -30 to 65 °C
- Actuator size
- Dia:4,0 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:9,5 mm
- Total high/long
- H21,0 mm
- Button version
- Round
- Plating
- AG
- Automotive
- NO
- Operating life
- 250000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.