8168SH9AV2BE2


image shown is a representation only
Description:
SPDT ON-MOM Vertical-RA black
Supplier:
C&K
Matchcode:
8168SH9AV2BE2
Rutronik No.:
SWITCH10565
Unit Pack:
40
MOQ:
80
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- RIGHTANGLE
- Mounting
- PCB
- Sealing
- TERMINALS
- max.I / Switch
- 3000 mA
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -30 to 65 °C
- Pitch
- 5.1 mm
- Cap included
- Yes Y/N
- Illuminated
- NO Y/N
- Dimension
- 12,6x8,4 mm
- Total high/long
- L30,7 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.