8125SD8ABE
image shown is a representation only
Description:
PUSHBUTTON SPDT ON-MOM RA THT
Supplier:
C&K
Matchcode:
8125SD8ABE
Rutronik No.:
SWITCH11676
Unit Pack:
40
MOQ:
160
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- TERMINALS
- max.I / Switch
- 40 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -30 to 75 °C
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Plating
- AU
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.