7103J50ZQE2


image shown is a representation only
Description:
Rocker SP ON-OFF-ON SOLDER LUG AG
Supplier:
C&K
Matchcode:
7103J50ZQE2
Rutronik No.:
SWITCH11657
Unit Pack:
1
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPDT
- Switch function
- ON-OFF-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 250 AC V
- Operating life
- 40000 cycles
- Dimension
- 18,6x12,1 mm
- Total high/long
- H8,7 mm
- Actuator size
- 12,7 mm
- Pitch
- 4,7 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 5000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.