7101J3ZQE2
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K 7101J3ZQE2](https://www.rutronik24.com/pim/supplier/ck/medium/ck-7101j3zqe2.jpg)
image shown is a representation only
Description:
long Rocker SPDT ON-NONE-ON
Supplier:
C&K
Matchcode:
7101J3ZQE2
Rutronik No.:
SWITCH12160
Unit Pack:
100
MOQ:
2000
Packaging:
BULK
- Termination
- Solderlug
- Contact type
- SPDT
- Switch function
- ON-NONE-ON
- Model construct
- Straight
- max.Volt/Switch
- 120 AC V
- Operating life
- 100000 cycles
- Plating
- Ar
- Dimension
- 15,6x19,4 mm
- Total high/long
- 7.2 mm
- Pitch
- 4.8 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 5000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.