7101J11CBE22
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K 7101J11CBE22](https://www.rutronik24.com/pim/direct/ck/medium/ck-7101j11cbe22.jpg)
image shown is a representation only
Description:
PUSH SPDT ON-ON W FRAME THT BK
Supplier:
C&K
Matchcode:
7101J11CBE22
Rutronik No.:
SWITCH10205
Unit Pack:
100
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model Construct
- Rightangle
- Mounting
- PANEL
- Sealing
- TERMINALS
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 120 AC V
- Operating temp.
- -30 TO 85 °C
- Pitch
- 4.7 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.