GS-10D174MCX-198
image shown is a representation only
Description:
GPS Antenna, 30cm MCX/M
Supplier:
Chinmore Industry Co
Matchcode:
GPS01-RG174U-MCX/M
Rutronik No.:
WIREAC2115
Unit Pack:
1
MOQ:
50
Packaging:
BULK
- Antenna type
- Adhesive
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- MCX/m
- Cable type
- RG174
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Gain
- 30 dB
- Size
- 52.40 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.