GP-GPSGSMR30-031


image shown is a representation only
Description:
GPS/GSM ant.SMA/m & FME/f, 3m
Supplier:
Chinmore Industry Co
Matchcode:
R30-GPS-SMA/M-GSM-FME/F
Rutronik No.:
WIREAC1050
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- Cell/GNSS
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- FME/f
- Cable type
- RG174
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.