GG-86858UR36F-235


image shown is a representation only
Description:
ISM 868/915 PUC 2m cable SMA/m
Supplier:
Chinmore Industry Co
Matchcode:
GG-86858UR36F-235
Rutronik No.:
WIREAC2685
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
- Antenna type
- SCREW
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174U
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Size
- 54.4 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.