EM-B9.30X108-089L


Description:
Rubber Stubby Antenna
Supplier:
Chinmore Industry Co
Matchcode:
EM-B9.30X108-089L
Rutronik No.:
WIREAC3139
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Stub
- Standard
- Cellular
- Frequency
- 900-1900 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.