EM-17.0X76.5-618L


image shown is a representation only
Description:
Swivel 2,4/5,8 RP SMA/m RA
Supplier:
Chinmore Industry Co
Matchcode:
EM618L
Rutronik No.:
WIREAC2603
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- RP-SMA RA
- Impedance
- 50 Ohm
- Gain
- 2 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.