CX-WFL080SMA-1783


Description:
Adaptercable W.FL to SMA/m 15cm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-W.FL-SMA/M 15CM
Rutronik No.:
WIREAC2003
Unit Pack:
1
MOQ:
200
Packaging:
BULK
- Cable length
- 150 mm
- Standard
- GSM
- Connector (1)
- W.FL
- Connector (2)
- SMA/M
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.