CA-C11SS174MMCX-422
Description:
3G Ant. Adhesive MMCX90°angled&RG174
Supplier:
Chinmore Industry Co
Matchcode:
CA-C11SS174MMCX-422
Rutronik No.:
WIREAC2543
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- MMCX/m R/A
- Cable type
- RG174
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.