AA-C13M07SMA-966
Description:
Magnetic ant. RG58 5m SMA/m
Supplier:
Chinmore Industry Co
Matchcode:
AA-C13M07SMA-966
Rutronik No.:
WIREAC1707
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Antenna type
- Magnetic
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG58U
- Cable length
- 5000 mm
- Gain
- 5.0 dB
- Size
- 322 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.