APPM00050524142XYE


Description:
APPM000 1400R 1,9A
Supplier:
CHILISIN use Pulse
Matchcode:
INDK1400R202
Rutronik No.:
IND22161
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 2020 Inch
- Current I
- 1900 mA
- Impedance
- 1400 Ohm
- Testfrequency/Z
- 100 MHz
- Length
- 4.7 mm
- Width
- 4.5 mm
- Height
- 2.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- I(DC)
- 0.1 mA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.