RINGNECK-SOM-PX30-UQ7 1.2-C-2GB-16G
CHERRY
image shown is a representation only
Description:
UQ7-Module with Rockchip PX30
Supplier:
Matchcode:
RINGNECK SOM-PX30-UQ7
Rutronik No.:
DISBOA3760
Unit Pack:
1
MOQ:
1
package:
µQ7
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MICRO-Q7
- COMe type
- NONE
- System chipset
- PX30
- Socket type
- ONBOARD
- Chipset manufac
- ROCKCHIP
- Chipset techno.
- ARM
- Memory type
- DDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 16 GB
- Onboard flash
- 2GB
- LVDS onbord
- N Y/N
- SSD connector
- SD
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +60°C
- Automotive
- NO
- Package
- µQ7
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Country
- Austria
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.