VP1V101ME058000CE0
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG VP1V101ME058000CE0](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-HCRL.jpg)
image shown is a representation only
Description:
VP 100uF 35V 20% 6x6
Supplier:
CHANG
Matchcode:
HCRL100U35V
Rutronik No.:
KEL23006
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 6x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 260 mOhm
- I(@100kHz/T(A)m
- 300 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x5,8 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.