LW1H681MI300B50CEH
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG LW1H681MI300B50CEH](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-HHER.jpg)
image shown is a representation only
Description:
LW 680uF 50V 20% 12x30/5,0
Supplier:
CHANG
Matchcode:
HHER680U50V5,0
Rutronik No.:
KEL18591
Unit Pack:
450
MOQ:
10800
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 12x30 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 80 mOhm
- I(@100kHz/T(A)m
- 1275 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x30 mm
- Reel step
- 15 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.