LW1H222MN350A00CE0


image shown is a representation only
Description:
LW 2200uF 50V 20% 18x35/7,5
Supplier:
CHANG
Matchcode:
HHER2200U50V7,5
Rutronik No.:
KEL18590
Unit Pack:
160
MOQ:
5120
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 18x35 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 35 mOhm
- I(@100kHz/T(A)m
- 2520 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x35 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.