GR2W4R7MF120M38CE0
![CHANG CHANG](https://www.rutronik24.com/images/logos/chang_medium.png)
![CHANG GR2W4R7MF120M38CE0](https://www.rutronik24.com/pim/klgr/medium/KEL-CHANG-SE.jpg)
image shown is a representation only
Description:
GR 4,7uF 450V 20% 8x12/5,0 C3,8
Supplier:
CHANG
Matchcode:
SE4,7U450V5,0
Rutronik No.:
KEL20095
Unit Pack:
5000
MOQ:
35000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4.7 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 8x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 138 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 3.8 mm
- Wire diameter
- 0.5 mm
- Supp. case size
- 8x12 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.