BL-HJDKC33B-AV-TRB
image shown is a representation only
Description:
CHIPLED 1210 BICO RED/YELLOW
Supplier:
BRIGHTLED
Matchcode:
BL-HJDKC33B-AV-TRB
Rutronik No.:
LED16246
Unit Pack:
3000
MOQ:
30000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/Y
- Forward current
- 20 mA
- LxW
- 3,2x2,7 mm
- Height
- 1.1 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 28/63 mcd
- Wavelength dom.
- 620/584 nm
- Wavelength peak
- 630 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.