BL-HBXJXGX32N
Description:
TOPLED PLCC-6 B/R/G
Supplier:
BRIGHTLED
Matchcode:
BL-HBXJXGX32N
Rutronik No.:
LEDIND1873
Unit Pack:
2000
MOQ:
20000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- B/R/G
- Forward current
- 30 mA
- LxW
- 3,5*2,8 mm
- Height
- 1.3 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 450/850/23 mcd
- Wavelength dom.
- 460/619/52 nm
- Wavelength peak
- 470/630/52 nm
- Forward voltage
- 3,0/2,0/3, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.