BL-H1010RGB-V3


Description:
CHIPLED TOPVIEW RGB 0404 BLACK
Supplier:
BRIGHTLED
Matchcode:
BL-H1010RGB-V3
Rutronik No.:
LEDIND1819
Unit Pack:
3000
MOQ:
30000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 10/5/5 mA
- LxW
- 1,0*1,0 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 28/63/8,2 mcd
- Wavelength dom.
- 620/520/46 nm
- Wavelength peak
- 632/520/47 nm
- Forward voltage
- 1,6/2,7/2, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100/50/50 µA
- Packaging
- REEL
- Surface colour
- Black
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.