BL-B51V1-TBS26A
Description:
5MM BRIGHT RED DIFFUSED LC
Supplier:
BRIGHTLED
Matchcode:
BL-B51V1-TBS26A
Rutronik No.:
LED26203
Unit Pack:
1000
MOQ:
20000
package:
5 MM
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- Viewing angle
- 35 °
- Power class
- 0,05 W
- Forw.volt.min.
- 2,3 V
- Wavelength min.
- 650 nm
- Wavelength max.
- 700 nm
- Lum.inten.min.
- 2,5 mcd
- SMT/SMD
- YES
- Package
- 5 MM
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.