BL-4014W10-34-PINK-ML


Description:
LED PLCC2 PINK 40lm
Supplier:
BRIGHTLED
Matchcode:
BL-4014W10-34-PINK-ML
Rutronik No.:
LED25344
Unit Pack:
1
MOQ:
200000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- PINK
- Forward current
- 150 mA
- LxW
- 4x1,45 mm
- Height
- 0,65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 20000 mcd
- Lum.flux typ.
- 40 lm
- Forward voltage
- 3,3 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Cx X Cy
- 0,43/0,4
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.