BL-2835PCW12-34-PINK
Description:
LED MIDPOWER WARMWHITE 3528
Supplier:
BRIGHTLED
Matchcode:
BL-2835PCW12-34-PINK
Rutronik No.:
LED22494
Unit Pack:
2000
MOQ:
50000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 42500 mcd
- Lum.flux typ.
- 80 lm
- Forward voltage
- 5.8 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.