0273.017.054
New Product
image shown is a representation only
Description:
2.5 Particulate matter sensor
Supplier:
BOSCH SE
Matchcode:
BMV080
Rutronik No.:
ICENVI1631
Unit Pack:
440
MOQ:
440
package:
LGA-8
Packaging:
REEL
- Type
- PM
- Interface
- SPI/I²C
- Vcc(min)
- 1,8 V
- Vcc(max)
- 3,3 V
- Top(min)
- -10 °C
- Top(max)
- 40 °C
- Automotive
- NO
- Package
- LGA-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.