0273.141.312-1NV
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI/I²C
- Package
- LGA-8
- Automotive
- NO
- T-compensated
- Yes
- Gas
- VOC
- Mounting
- SMD
- Footprint
- 9 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- Supplier Lead time
- 14 weeks
Gas sensor measuring relative humidity, barometric pressure, ambient temperature and gas (VOC).
The BME680 is the first gas sensor that integrates high-linearity and high-accuracy gas, pressure, humidity and temperature sensors. It is especially developed for mobile applications and wearables where size and low power consumption are critical requirements. The BME680 guarantees - depending on the specific operating mode - optimized consumption, long-term stability and high EMC robustness. In order to measure air quality for personal wellbeing the gas sensor within the BME680 can detect a broad range of gases such as volatile organic compounds (VOC).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.