BMA580
![BOSCH SE 0273.017.046-1NV](https://www.rutronik24.com/pim/direct/boschse/medium/boschse-bma580.jpg)
image shown is a representation only
Supplier: BOSCH SE
Matchcode: BMA580
Rutronik No.: ICMEMS1702
Unit Pack: 1
MOQ: 1
package: WLCSP
Packaging: REEL
New Product
3-Axis 16bit MEMS Sensor Description
Stylish and minimalistic hearables offer little space for powerful components. The next-generation accelerometer with unique voice activity detection through bone conduction and advanced power mode features is the world’s smallest acceleration sensor (1.2 x 0.8 x 0.55 mm³). It is especially designed for compact devices such as hearables requiring the smallest components. BMA580 ensures that the microphone is turned on only if necessary to detect voice activity and save power.
Parameter
- Resolution
- 16 bits
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- Package
- WLCSP
- Automotive
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.63 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 0273.017.046-1NV
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks