0440.SB0.282
image shown is a representation only
Description:
BMA456 SHUTTLE BOARD 3.0
Supplier:
BOSCH SE
Matchcode:
BMA456 SHUTTLE BOARD 3.0
Rutronik No.:
ICMEMS1556
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- USB
- Resolution
- 16 bits
- g-range
- 2,4,8,16 +-g
- Technology
- MEMS
- DOF
- 3
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The Bosch Sensortec BMA456 shuttle board 3.0 is a PCB with the accelerometer BMA456 mounted on it. In combination with the application board 3.x, the shuttle board can be used to evaluate various functionalities provided on BMA456. The shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec’s application board 3.x.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.