0273.017.048

New Product

image shown is a representation only
Description:
4in1 Specific gas sensor
Supplier:
BOSCH SE
Matchcode:
BME690
Rutronik No.:
ICENVI1630
Unit Pack:
1
MOQ:
1
package:
LGA-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C, SPI
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- LGA-8
- Automotive
- NO
- Type
- 4in1
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Vcc(min)
- 1.71 V
- Vcc(max)
- 3.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.