CB028D0333JBA

image shown is a representation only
Description:
FC 33nF 50Vdc 1206 5% PPS
Supplier:
AVX inactive now KyoceraAVX
Matchcode:
FC33N120650V5%
Rutronik No.:
KFO6373
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL BLI
- C(N)
- 33n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PPS
- Test voltage
- 70 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3.3 mm
- Diameter/Width
- 2.5 mm
- Height
- 2.1 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1210
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.